SZNUD3124DMT1G | |
---|---|
DigiKey Part Number | SZNUD3124DMT1GOSTR-ND - Tape & Reel (TR) SZNUD3124DMT1GOSCT-ND - Cut Tape (CT) SZNUD3124DMT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNUD3124DMT1G |
Description | IC PWR DRIVER N-CHANNEL 1:1 SC74 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 150mA SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | SZNUD3124DMT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 28V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 150mA | |
Rds On (Typ) | 800mOhm (Max) | |
Input Type | - | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥4.28500 | ¥42.85 |
25 | ¥3.54000 | ¥88.50 |
100 | ¥2.72060 | ¥272.06 |
250 | ¥2.32920 | ¥582.30 |
500 | ¥2.09294 | ¥1,046.47 |
1,000 | ¥1.89779 | ¥1,897.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.65569 | ¥4,967.07 |
6,000 | ¥1.53657 | ¥9,219.42 |
9,000 | ¥1.47670 | ¥13,290.30 |
15,000 | ¥1.41013 | ¥21,151.95 |
21,000 | ¥1.37111 | ¥28,793.31 |
30,000 | ¥1.33348 | ¥40,004.40 |