ITS4141NHUMA1

DigiKey Part Number
ITS4141NHUMA1TR-ND - Tape & Reel (TR)
ITS4141NHUMA1CT-ND - Cut Tape (CT)
ITS4141NHUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ITS4141NHUMA1
Description
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 700mA PG-SOT223-4
Datasheet
 Datasheet
EDA/CAD Models
ITS4141NHUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
12V ~ 45V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
700mA
Rds On (Typ)
150mOhm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT223-4
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.75000¥16.75
10¥15.07300¥150.73
25¥14.21760¥355.44
100¥12.11420¥1,211.42
250¥11.37496¥2,843.74
500¥9.95322¥4,976.61
1,000¥8.24686¥8,246.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥7.67815¥30,712.60
8,000¥7.39377¥59,150.16
Manufacturers Standard Package