Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
91,424 In Stock | 1 : ¥3.94000 Cut Tape (CT) 2,500 : ¥1.38805 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | Darlington | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SO | 16-SOIC (0.154", 3.90mm Width) | |||
174,181 In Stock | 1 : ¥9.52000 Cut Tape (CT) 1,000 : ¥5.67558 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 36V (Max) | 3.5V ~ 5.5V | 19A | 50mOhm (Max) | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
5,711 In Stock | 1 : ¥13.71000 Cut Tape (CT) 2,500 : ¥6.18133 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | - | Not Required | 6A | 150mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | - | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
8,510 In Stock | 1 : ¥18.06000 Cut Tape (CT) 2,500 : ¥8.16088 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | Low Side | N-Channel | On/Off | 36V (Max) | Not Required | 3.5A | 120mOhm (Max) | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
28,278 In Stock | 1 : ¥20.32000 Cut Tape (CT) 2,000 : ¥9.30025 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | On/Off | 3.4V ~ 40V | Not Required | 750mA | 1Ohm | - | Status Flag | Current Limiting (Adjustable), Over Temperature | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 20-HTSSOP | 20-PowerTSSOP (0.173", 4.40mm Width) | ||
15,177 In Stock | 1 : ¥23.97000 Cut Tape (CT) 2,500 : ¥12.04092 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 36V | Not Required | 400mA | 500mOhm (Max) | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PowerSSO-12 | 12-PowerLSOP (0.154", 3.90mm Width) | ||
5,883 In Stock | 1 : ¥24.06000 Cut Tape (CT) 3,000 : ¥11.02191 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 36V | Not Required | 1.35A | 160mOhm | Non-Inverting | - | Current Limiting (Adjustable), Over Temperature, Short Circuit, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 28-WQFN (4x5) | 28-WFQFN Exposed Pad | ||
9,853 In Stock | 1 : ¥28.41000 Cut Tape (CT) 2,500 : ¥14.25288 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 8V ~ 36V | Not Required | 16A | 100mOhm | Non-Inverting | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PowerSSO-12 | 12-LSOP (0.154", 3.90mm Width) Exposed Pad | |||
8,016 In Stock | 1 : ¥36.90000 Cut Tape (CT) 1,000 : ¥19.51080 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 40V | Not Required | 2.3A | 110mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -30°C ~ 85°C (TA) | - | - | Surface Mount | PG-DSO-20-32 | 20-SOIC (0.295", 7.50mm Width) | |||
9,000 In Stock | 1 : ¥37.66000 Cut Tape (CT) 1,000 : ¥19.89072 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | Parallel | 4V ~ 28V | Not Required | 24A | 40mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PowerSSO-36 EPD | 36-PowerBFSOP (0.295", 7.50mm Width) | |||
14,718 In Stock | 1 : ¥38.09000 Cut Tape (CT) 1,000 : ¥20.13590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 40V | Not Required | 3A | 70mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -30°C ~ 85°C (TA) | - | - | Surface Mount | PG-DSO-20-32 | 20-SOIC (0.295", 7.50mm Width) | |||
25,437 In Stock | 1 : ¥38.85000 Cut Tape (CT) 3,000 : ¥19.49340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 36V | Not Required | 1A | 200mOhm | Non-Inverting | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-24-21 | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | |||
3,102 In Stock | 1 : ¥40.55000 Cut Tape (CT) 1,000 : ¥21.44500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 36V | Not Required | 3.8A | 160mOhm (Max) | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PowerSSO-24 | 24-PowerBSOP (0.295", 7.50mm Width) | |||
13,295 In Stock | 1 : ¥47.18000 Cut Tape (CT) 1,000 : ¥24.94299 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 40V | Not Required | 3A | 70mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-DSO-20 | 20-SOIC (0.295", 7.50mm Width) | |||
3,745 In Stock | 1 : ¥55.43000 Cut Tape (CT) 1,000 : ¥31.44864 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 36V | Not Required | 42A | 12mOhm (Max) | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PowerSSO-24 | 24-PowerBSOP (0.295", 7.50mm Width) | |||
9,224 In Stock | 1 : ¥64.44000 Cut Tape (CT) 1,000 : ¥35.29042 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 36V | Not Required | 29A | 27mOhm (Max) | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PowerSSO-24™ | 24-SOP (0.295", 7.50mm Width) Exposed Pad | |||
11,912 In Stock | 1 : ¥13.86000 Cut Tape (CT) 2,500 : ¥6.32776 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | Low Side | N-Channel | On/Off | 36V (Max) | Not Required | 13A | 90mOhm (Max) | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
8,274 In Stock | 1 : ¥19.46000 Cut Tape (CT) 2,500 : ¥8.90934 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 36V | Not Required | 2.5A | 60mOhm | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
15,161 In Stock | 1 : ¥21.08000 Cut Tape (CT) 2,500 : ¥9.66609 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 4V ~ 28V | Not Required | 21A | 50mOhm | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PowerSSO-16 | 16-PowerLFSOP (0.154", 3.90mm Width) | |||
5,018 In Stock | 1 : ¥27.01000 Cut Tape (CT) 2,500 : ¥13.55370 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | - | - | 6V ~ 28V | 21A | 45mOhm | CMOS | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | 16-HSSOP-C | 16-LFSOP (0.154", 3.90mm Width) Exposed Pad | ||
2,857 In Stock | 1 : ¥19.38000 Tube | Tube | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 55V (Max) | Not Required | 14A | 50mOhm (Max) | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, Over Voltage | - | - | - | Through Hole | TO-220 | TO-220-3 | |||
7,361 In Stock | 1 : ¥24.88000 Cut Tape (CT) 2,500 : ¥12.93851 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 4V ~ 28V | Not Required | 45A | 22mOhm | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PowerSSO-16 | 16-PowerLFSOP (0.154", 3.90mm Width) | |||
0 In Stock Check Lead Time | 1 : ¥24.91000 Cut Tape (CT) 2,500 : ¥11.39204 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | Logic | 4V ~ 28V | 4V ~ 28V | 30A | 25mOhm | Non-Inverting | Status Flag | Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PowerSSO-16 | 16-PowerLFSOP (0.154", 3.90mm Width) |