ULN2004D1013TR | |
---|---|
DigiKey Part Number | 497-2347-2-ND - Tape & Reel (TR) 497-2347-1-ND - Cut Tape (CT) 497-2347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULN2004D1013TR |
Description | IC PWR RELAY 7NPN 1:1 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 NPN 500mA 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ULN2004D1013TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 7 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | NPN | |
Interface | Parallel | |
Voltage - Load | 50V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.60400 | ¥36.04 |
25 | ¥3.36280 | ¥84.07 |
100 | ¥2.69110 | ¥269.11 |
250 | ¥2.49864 | ¥624.66 |
500 | ¥2.11412 | ¥1,057.06 |
1,000 | ¥1.63369 | ¥1,633.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.48953 | ¥3,723.83 |
5,000 | ¥1.39345 | ¥6,967.25 |
12,500 | ¥1.29735 | ¥16,216.88 |
25,000 | ¥1.23008 | ¥30,752.00 |
62,500 | ¥1.20125 | ¥75,078.12 |