SZNUD3124DMT1G

DigiKey Part Number
SZNUD3124DMT1GOSTR-ND - Tape & Reel (TR)
SZNUD3124DMT1GOSCT-ND - Cut Tape (CT)
SZNUD3124DMT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZNUD3124DMT1G
Description
IC PWR DRIVER N-CHANNEL 1:1 SC74
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 150mA SC-74
Datasheet
 Datasheet
EDA/CAD Models
SZNUD3124DMT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
28V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
150mA
Rds On (Typ)
800mOhm (Max)
Input Type
-
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SC-74
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.76000¥4.76
10¥4.07200¥40.72
25¥3.80160¥95.04
100¥2.82410¥282.41
250¥2.38952¥597.38
500¥2.28088¥1,140.44
1,000¥1.68358¥1,683.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.57494¥4,724.82
6,000¥1.46632¥8,797.92
15,000¥1.39028¥20,854.20
30,000¥1.35770¥40,731.00
Manufacturers Standard Package