BD2264G-MGTR | |
---|---|
DigiKey Part Number | BD2264G-MGTR-ND - Tape & Reel (TR) BD2264G-MGCT-ND - Cut Tape (CT) BD2264G-MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2264G-MGTR |
Description | IC PWR SWITCH N-CHAN 1:1 5SSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 900mA 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 900mA | |
Rds On (Typ) | 120mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.88931 | ¥11,667.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.29700 | ¥62.97 |
25 | ¥5.97360 | ¥149.34 |
100 | ¥4.90700 | ¥490.70 |
250 | ¥4.58664 | ¥1,146.66 |
500 | ¥4.05350 | ¥2,026.75 |
1,000 | ¥3.75599 | ¥3,755.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.52000 | ¥65.20 |
25 | ¥6.18560 | ¥154.64 |
100 | ¥5.08120 | ¥508.12 |
250 | ¥4.74944 | ¥1,187.36 |
500 | ¥4.19740 | ¥2,098.70 |
1,000 | ¥3.88931 | ¥3,889.31 |