LDO03C-005W05-VJ | |
---|---|
DigiKey Part Number | 454-1789-ND |
Manufacturer | |
Manufacturer Product Number | LDO03C-005W05-VJ |
Description | DC DC CONVERTER 0.59-5.1V 15W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.59 ~ 5.1V 3A 3V - 13.8V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 13.8V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 0.41" L x 0.37" W x 0.65" H (10.4mm x 9.4mm x 16.5mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.45000 | ¥75.45 |
5 | ¥74.85600 | ¥374.28 |
10 | ¥74.29100 | ¥742.91 |
25 | ¥73.14280 | ¥1,828.57 |
40 | ¥70.85875 | ¥2,834.35 |
80 | ¥64.00163 | ¥5,120.13 |
280 | ¥62.85836 | ¥17,600.34 |
560 | ¥61.71545 | ¥34,560.65 |