LDO06C-005W05-HJ | |
---|---|
DigiKey Part Number | 454-1280-ND |
Manufacturer | |
Manufacturer Product Number | LDO06C-005W05-HJ |
Description | DC DC CONVERTER 0.59-5.1V 30W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.59 ~ 5.1V 6A 3V - 13.8V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 13.8V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 30 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 0.65" L x 0.41" W x 0.44" H (16.5mm x 10.4mm x 11.2mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.21000 | ¥102.21 |
5 | ¥101.42400 | ¥507.12 |
10 | ¥100.65200 | ¥1,006.52 |
25 | ¥99.10560 | ¥2,477.64 |
40 | ¥96.00750 | ¥3,840.30 |
90 | ¥86.71656 | ¥7,804.49 |
270 | ¥85.16822 | ¥22,995.42 |
450 | ¥83.61978 | ¥37,628.90 |