LDO10C-005W05-SJ | |
---|---|
DigiKey Part Number | 454-1283-ND |
Manufacturer | |
Manufacturer Product Number | LDO10C-005W05-SJ |
Description | DC DC CONVERTER 0.59-5.1V 50W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.59 ~ 5.1V 10A 3V - 13.8V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 13.8V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 50 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Size / Dimension | 0.65" L x 0.41" W x 0.52" H (16.5mm x 10.4mm x 13.1mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.87000 | ¥135.87 |
5 | ¥134.83800 | ¥674.19 |
10 | ¥133.80300 | ¥1,338.03 |
25 | ¥131.74120 | ¥3,293.53 |
40 | ¥127.62550 | ¥5,105.02 |
90 | ¥115.27389 | ¥10,374.65 |
270 | ¥113.21563 | ¥30,568.22 |
450 | ¥111.15711 | ¥50,020.70 |