DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
767 In Stock | 1 : ¥102.21000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3V | 13.8V | 0.59 ~ 5.1V | - | - | 6A | 30 W | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 85°C | 92% | Through Hole | Module | 0.65" L x 0.41" W x 0.44" H (16.5mm x 10.4mm x 11.2mm) | - | |||
107 In Stock | 1 : ¥76.68000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3V | 13.8V | 0.59 ~ 5.1V | - | - | 6A | 30 W | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 85°C | 92% | Surface Mount | Module | 0.65" L x 0.41" W x 0.44" H (16.5mm x 10.4mm x 11.2mm) | - | |||
53 In Stock | 1 : ¥101.88000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3V | 13.8V | 0.59 ~ 5.1V | - | - | 10A | 50 W | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C | 94% | Through Hole | 5-SIP Module | 0.46" L x 0.41" W x 0.65" H (11.7mm x 10.4mm x 16.5mm) | Enable, Active High | |||
69 In Stock | 1 : ¥135.87000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3V | 13.8V | 0.59 ~ 5.1V | - | - | 10A | 50 W | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C | 94% | Through Hole | Module | 0.65" L x 0.41" W x 0.52" H (16.5mm x 10.4mm x 13.1mm) | Enable, Active High |