PJ-006A-SMT-TR

DigiKey Part Number
CP-006APJTR-ND - Tape & Reel (TR)
CP-006APJCT-ND - Cut Tape (CT)
CP-006APJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJ-006A-SMT-TR
Description
CONN PWR JACK 2X5.5MM SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PJ-006A-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.10mm ID (0.083"), 5.50mm OD (0.217")
Actual Diameter
0.079" (2.00mm ID), 0.248" (6.30mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Surface Mount
Mounting Feature
-
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
-
Insulation Color
-
Voltage - Rated
18VDC
Current Rating (Amps)
4 A
Mating Length/Depth
0.352" (8.95mm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 85°C
Contact Material - Plating
Silver
Body Material
-
Includes
-
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material
Copper Alloy
Thread Size
-
Body Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.08000¥6.08
10¥5.09800¥50.98
25¥4.88960¥122.24
50¥4.78640¥239.32
100¥4.57780¥457.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥4.16204¥1,040.51
500¥3.74564¥1,872.82
750¥3.66365¥2,747.74
Manufacturers Standard Package