009296001503906 | |
---|---|
DigiKey Part Number | 478-9314-2-ND - Tape & Reel (TR) 478-9314-1-ND - Cut Tape (CT) 478-9314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009296001503906 |
Description | CONN WIR POKE-IN 1P 18-26AWG SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Individual Wires Connector White Poke-In 18-26 AWG Surface Mount, Through Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 1 | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Through Board | |
Cable Termination | Poke-In | |
Wire Gauge | 18-26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.12300 | ¥51.23 |
100 | ¥4.22070 | ¥422.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥3.85348 | ¥1,541.39 |
800 | ¥3.30291 | ¥2,642.33 |
1,200 | ¥3.02771 | ¥3,633.25 |
2,000 | ¥2.93595 | ¥5,871.90 |
2,800 | ¥2.75245 | ¥7,706.86 |
10,000 | ¥2.47721 | ¥24,772.10 |
20,000 | ¥2.44052 | ¥48,810.40 |