009175002701106 | |
---|---|
DigiKey Part Number | 478-7784-2-ND - Tape & Reel (TR) 478-7784-1-ND - Cut Tape (CT) 478-7784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009175002701106 |
Description | CONN WIRE IDC 2POS 28AWG SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Individual Wires Connector White IDC 28 AWG, Stranded or Solid Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 009175002701106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 2 | |
Cable Pitch | 0.098" (2.50mm) | |
Board-Side Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.15600 | ¥51.56 |
25 | ¥4.70920 | ¥117.73 |
50 | ¥4.43160 | ¥221.58 |
100 | ¥4.24780 | ¥424.78 |
250 | ¥3.87832 | ¥969.58 |
500 | ¥3.69360 | ¥1,846.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.04723 | ¥3,047.23 |
2,000 | ¥2.95492 | ¥5,909.84 |
3,000 | ¥2.77021 | ¥8,310.63 |
5,000 | ¥2.67787 | ¥13,389.35 |
10,000 | ¥2.49320 | ¥24,932.00 |
25,000 | ¥2.40086 | ¥60,021.50 |