009296001603906 | |
---|---|
DigiKey Part Number | 478-11320-2-ND - Tape & Reel (TR) 478-11320-1-ND - Cut Tape (CT) 478-11320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009296001603906 |
Description | CONN WIR POKE-IN 1P 18-22AWG SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Individual Wires Connector White Poke-In 18-22 AWG Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 1 | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | Poke-In | |
Wire Gauge | 18-22 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.41500 | ¥34.15 |
100 | ¥2.65420 | ¥265.42 |
500 | ¥2.27478 | ¥1,137.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,250 | ¥1.89568 | ¥2,369.60 |
2,500 | ¥1.73316 | ¥4,332.90 |
6,250 | ¥1.62484 | ¥10,155.25 |
8,750 | ¥1.51652 | ¥13,269.55 |
12,500 | ¥1.46236 | ¥18,279.50 |
31,250 | ¥1.44069 | ¥45,021.56 |