PP3-002A

DigiKey Part Number
CP3-1000-ND
Manufacturer
Manufacturer Product Number
PP3-002A
Description
CONN PWR PLUG 2.1X5.5MM SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Plug 2.10mm ID (0.083"), 5.50mm OD (0.217") Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
PP3-002A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Plug
Gender
Female
Industry Recognized Mating Diameter
2.10mm ID (0.083"), 5.50mm OD (0.217")
Actual Diameter
0.083" (2.10mm ID), 0.217" (5.50mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
Black
Voltage - Rated
20VDC
Current Rating (Amps)
6 A
Mating Length/Depth
0.374" (9.50mm)
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
0°C ~ 40°C
Contact Material - Plating
Nickel
Body Material
Brass
Includes
2 pcs - 1 Connector, 1 Handle
Housing Material
Polyoxymethylene (POM)
Contact Material
Brass
Thread Size
-
Body Color
Silver, Black
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.82000¥11.82
10¥9.97500¥99.75
25¥9.56600¥239.15
50¥9.36420¥468.21
100¥8.95690¥895.69
250¥8.14280¥2,035.70
500¥7.32840¥3,664.20
1,000¥6.51415¥6,514.15
2,500¥5.90341¥14,758.52
Manufacturers Standard Package