MHDM9SS | |
---|---|
DigiKey Part Number | 4672-MHDM9SS-ND |
Manufacturer | |
Manufacturer Product Number | MHDM9SS |
Description | 9 WAY D-SUB CONNECTOR FEMALE SOL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥13.43900 | ¥134.39 |
25 | ¥12.86640 | ¥321.66 |
50 | ¥12.58240 | ¥629.12 |
100 | ¥12.01010 | ¥1,201.01 |
250 | ¥10.86584 | ¥2,716.46 |
450 | ¥10.00811 | ¥4,503.65 |
950 | ¥8.57838 | ¥8,149.46 |
2,400 | ¥8.00651 | ¥19,215.62 |