MHDM9SP | |
---|---|
DigiKey Part Number | 4672-MHDM9SP-ND |
Manufacturer | |
Manufacturer Product Number | MHDM9SP |
Description | 9 WAY D-SUB CONNECTOR MALE SOLDE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥11.07500 | ¥110.75 |
25 | ¥10.60360 | ¥265.09 |
50 | ¥10.36740 | ¥518.37 |
100 | ¥9.89610 | ¥989.61 |
250 | ¥8.95328 | ¥2,238.32 |
450 | ¥8.24647 | ¥3,710.91 |
950 | ¥7.06847 | ¥6,715.05 |
2,400 | ¥6.59719 | ¥15,833.26 |