1001-001-BL-KIT

DigiKey Part Number
1175-2559-ND
Manufacturer
Manufacturer Product Number
1001-001-BL-KIT
Description
CONN PLUG KIT USB1.1 TYPE-A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 1.1 Plug Connector 4 Position Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Plug
Specifications
USB 1.1
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
Shielded
Contact Finish
-
Shell/Shielding Material
-
Material Flammability Rating
-
Insulation Color
White
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.31000¥12.31
10¥10.71400¥107.14
25¥10.26240¥256.56
50¥10.03240¥501.62
100¥9.57760¥957.76
250¥8.66496¥2,166.24
500¥7.98092¥3,990.46
1,000¥6.84082¥6,840.82
3,000¥6.38477¥19,154.31