TEMT7100X01 | |
---|---|
DigiKey Part Number | TEMT7100X01TR-ND - Tape & Reel (TR) TEMT7100X01CT-ND - Cut Tape (CT) TEMT7100X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEMT7100X01 |
Description | PHOTOTRANSISTOR 750 TO 1010 NM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 870nm Top View 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TEMT7100X01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 870nm | |
Viewing Angle | 120° | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥5.22800 | ¥52.28 |
100 | ¥3.42600 | ¥342.60 |
1,000 | ¥2.70466 | ¥2,704.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.52435 | ¥7,573.05 |
6,000 | ¥2.43420 | ¥14,605.20 |
15,000 | ¥2.39814 | ¥35,972.10 |
30,000 | ¥2.34404 | ¥70,321.20 |