MIC79110-4.2YML-TR | |
---|---|
DigiKey Part Number | 576-2902-2-ND - Tape & Reel (TR) 576-2902-1-ND - Cut Tape (CT) 576-2902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC79110-4.2YML-TR |
Description | IC BATT CHG LI-ION 1CELL 10MLF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 10-MLF® (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MIC79110-4.2YML-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | Over Current, Over Temperature, Reverse Current | |
Charge Current - Max | 1.2A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 16V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad, 10-MLF® | |
Supplier Device Package | 10-MLF® (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.29000 | ¥30.29 |
25 | ¥25.12200 | ¥628.05 |
100 | ¥22.90540 | ¥2,290.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥22.90535 | ¥114,526.75 |