VEMD5110X01

DigiKey Part Number
VEMD5110X01TR-ND - Tape & Reel (TR)
VEMD5110X01CT-ND - Cut Tape (CT)
VEMD5110X01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VEMD5110X01
Description
SENSOR PHOTODIODE 940NM 4SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Photodiode 940nm 100ns 65° 4-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
VEMD5110X01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
940nm
Color - Enhanced
-
Spectral Range
790nm ~ 1050nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
100ns
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Dark (Typ)
2nA
Active Area
7.5mm²
Viewing Angle
65°
Operating Temperature
-40°C ~ 110°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead Exposed Pad
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.20000¥14.20
10¥8.96900¥89.69
100¥6.63950¥663.95
500¥6.10132¥3,050.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.02464¥5,024.64
2,000¥4.77344¥9,546.88
5,000¥4.66576¥23,328.80
10,000¥4.55809¥45,580.90
Manufacturers Standard Package