TEFT4300 | |
---|---|
DigiKey Part Number | 751-1041-ND |
Manufacturer | |
Manufacturer Product Number | TEFT4300 |
Description | PHOTOTRANSISTOR 875 TO 1000 NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 925nm Top View Radial, 3mm Dia (T-1) |
Datasheet | Datasheet |
EDA/CAD Models | TEFT4300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 70 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - Dark (Id) (Max) | 200 nA | |
Wavelength | 925nm | |
Viewing Angle | 60° | |
Power - Max | 100 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Radial, 3mm Dia (T-1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥3.93600 | ¥39.36 |
100 | ¥2.60310 | ¥260.31 |
1,000 | ¥2.00969 | ¥2,009.69 |
2,000 | ¥1.81599 | ¥3,631.98 |
5,000 | ¥1.69492 | ¥8,474.60 |
10,000 | ¥1.63439 | ¥16,343.90 |
25,000 | ¥1.61017 | ¥40,254.25 |