Phototransistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Dark (Id) (Max) | Wavelength | Viewing Angle | Power - Max | Mounting Type | Orientation | Operating Temperature | Grade | Qualification | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,480 In Stock | 1 : ¥7.31000 Cut Tape (CT) 6,000 : ¥2.22555 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 50 mA | 1 nA | 850nm | 70° | 100 mW | Surface Mount | Top View | -40°C ~ 100°C | Automotive | AEC-Q101 | 2-SMD, Gull Wing | ||
1,005 In Stock | 1 : ¥24.99000 Bulk | - | Bulk | Active | 30 V | 50 mA | 100 nA | 890nm | - | 250 mW | Through Hole | Top View | -65°C ~ 125°C | - | - | TO-206AA, TO-18-3 Metal Can | ||
3,751 In Stock | 1 : ¥5.87000 Bulk | - | Bulk | Active | 70 V | 100 mA | 200 nA | 850nm | 50° | 100 mW | Through Hole | Top View | -40°C ~ 100°C | - | - | Radial | ||
2,712 In Stock | 1 : ¥5.87000 Bulk | - | Bulk | Active | 70 V | 100 mA | 200 nA | 850nm | 50° | 100 mW | Through Hole | Top View | -40°C ~ 100°C | - | - | Radial | ||
8,688 In Stock | 1 : ¥6.04000 Bulk | - | Bulk | Active | 6 V | 20 mA | 50 nA | 570nm | 100° | 100 mW | Through Hole | Top View | -40°C ~ 85°C | - | - | Radial | ||
7,325 In Stock | 1 : ¥7.06000 Bulk | - | Bulk | Active | 32 V | 50 mA | 200 nA | 825nm | 80° | 100 mW | Through Hole | Top View | -40°C ~ 100°C | - | - | Radial, 1.8mm (T-3/4) | ||
2,206 In Stock | 1 : ¥8.33000 Bulk | - | Bulk | Active | 70 V | 50 mA | 200 nA | 850nm | 40° | 150 mW | Through Hole | Top View | -40°C ~ 100°C | - | - | Radial, 5mm Dia (T 1 3/4) | ||
2,394 In Stock | 1 : ¥22.27000 Bulk | - | Bulk | Active | 25 V | 50 mA | 100 nA | 890nm | - | 50 mW | Surface Mount | Top View | -65°C ~ 125°C | - | - | Pill | ||
9,858 In Stock | 1 : ¥23.63000 Bulk | - | Bulk | Active | 30 V | 50 mA | 100 nA | 890nm | - | 250 mW | Through Hole | Top View | -65°C ~ 125°C | - | - | TO-206AA, TO-18-3 Metal Can | ||
1,679 In Stock | 1 : ¥25.93000 Bulk | - | Bulk | Active | 35 V | 100 mA | 50 nA | 830nm | 16° | 200 mW | Through Hole | Top View | -40°C ~ 125°C | - | - | TO-206AA, TO-18-3 Metal Can | ||
8,701 In Stock | 1 : ¥26.35000 Bulk | - | Bulk | Active | 30 V | 50 mA | 100 nA | 890nm | - | 250 mW | Through Hole | Top View | -65°C ~ 125°C | - | - | TO-206AA, TO-18-3 Metal Can | ||
1,578 In Stock | 1 : ¥29.16000 Bulk | - | Bulk | Active | 30 V | 50 mA | 100 nA | 890nm | - | 250 mW | Through Hole | Top View | -65°C ~ 125°C | - | - | TO-206AA, TO-18-3 Metal Can | ||
1,766 In Stock | 1 : ¥29.41000 Bulk | - | Bulk | Active | 15 V | 50 mA | 1 µA | - | - | 250 mW | Through Hole | Top View | -65°C ~ 125°C | - | - | TO-206AA, TO-18-3 Metal Can | ||
4,908 In Stock | 1 : ¥20.32000 Bulk | - | Bulk | Active | 35 V | 100 mA | 50 nA | 830nm | 16° | 200 mW | Through Hole | Top View | -40°C ~ 125°C | - | - | TO-206AA, TO-18-3 Metal Can | ||
756 In Stock | 1 : ¥24.14000 Bulk | - | Bulk | Active | 30 V | 50 mA | 100 nA | 890nm | - | 250 mW | Through Hole | Top View | -65°C ~ 125°C | - | - | TO-206AA, TO-18-3 Metal Can |