SFH 213 | |
---|---|
DigiKey Part Number | 475-SFH213-ND |
Manufacturer | |
Manufacturer Product Number | SFH 213 |
Description | SENSOR PHOTODIODE 850NM RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Photodiode 850nm 5ns 20° Radial |
Datasheet | Datasheet |
EDA/CAD Models | SFH 213 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 850nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.62 A/W @ 870nm | |
Response Time | 5ns | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 1mm² | |
Viewing Angle | 20° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | Radial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥4.72700 | ¥47.27 |
100 | ¥3.09610 | ¥309.61 |
1,000 | ¥2.44461 | ¥2,444.61 |
5,000 | ¥2.20017 | ¥11,000.85 |
10,000 | ¥2.16757 | ¥21,675.70 |