TEMD1020

DigiKey Part Number
751-1044-2-ND - Tape & Reel (TR)
751-1044-1-ND - Cut Tape (CT)
751-1044-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TEMD1020
Description
SENSOR PHOTODIODE 940NM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Photodiode 940nm 4ns 30°
Datasheet
 Datasheet
EDA/CAD Models
TEMD1020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
940nm
Color - Enhanced
-
Spectral Range
790nm ~ 1050nm
Diode Type
PIN
Responsivity @ nm
0.55 A/W @ 950nm
Response Time
4ns
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Dark (Typ)
1nA
Active Area
0.23mm²
Viewing Angle
30°
Operating Temperature
-40°C ~ 85°C
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
1¥8.25000¥8.25
10¥5.38100¥53.81
100¥3.52380¥352.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.78194¥2,781.94
2,000¥2.59649¥5,192.98
5,000¥2.50374¥12,518.70
10,000¥2.46665¥24,666.50
25,000¥2.41101¥60,275.25
Manufacturers Standard Package