TEMD1030 | |
---|---|
DigiKey Part Number | 751-1045-2-ND - Tape & Reel (TR) 751-1045-1-ND - Cut Tape (CT) 751-1045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEMD1030 |
Description | SENSOR PHOTODIODE 940NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 4ns 30° |
Datasheet | Datasheet |
EDA/CAD Models | TEMD1030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 790nm ~ 1050nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.55 A/W @ 950nm | |
Response Time | 4ns | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 0.23mm² | |
Viewing Angle | 30° | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.25000 | ¥8.25 |
10 | ¥5.38100 | ¥53.81 |
100 | ¥3.52380 | ¥352.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.78194 | ¥2,781.94 |
2,000 | ¥2.59649 | ¥5,192.98 |
5,000 | ¥2.50374 | ¥12,518.70 |
10,000 | ¥2.46665 | ¥24,666.50 |
25,000 | ¥2.41101 | ¥60,275.25 |