C30618GH | |
---|---|
DigiKey Part Number | C30618GH-ND |
Manufacturer | |
Manufacturer Product Number | C30618GH |
Description | SENSOR PHOTODIODE 1300NM TO18-2 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Photodiode 1300nm 1ns TO-18-2 Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | C30618GH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | 1300nm | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | PIN | |
Responsivity @ nm | 0.80 A/W @ 1300nm | |
Response Time | 1ns | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 0.096mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-18-2 Metal Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥655.19000 | ¥655.19 |
10 | ¥639.71700 | ¥6,397.17 |