Photo Detectors - CdS Cells
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Voltage - Max | Rise Time (Typ) | Fall Time (Typ) | Cell Resistance (Min) @ Dark | Cell Resistance @ Illuminance | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,620 In Stock | 1 : ¥8.08000 Bulk | - | Bulk | Active | - | - | - | - | 200 kOhms @ 10 s | - | - | Through Hole | Radial | - | ||
4,260 In Stock | 1 : ¥10.63000 Bag | - | Bag | Active | 520nm | 150Vpk | 60 ms | 25 ms | 2 MOhms @ 10 s | 27 ~ 60kOhms @ 10 lux | -30°C ~ 75°C | Through Hole | Radial | - | ||
4,173 In Stock | 1 : ¥10.63000 Bulk | - | Bulk | Active | 550nm | 100Vpk | - | - | 5 MOhms @ 5 s | 10 ~ 20kOhms @ 21 lux | -60°C ~ 75°C | Through Hole | Radial | - | ||
3,938 In Stock | 1 : ¥14.79000 Bulk | - | Bulk | Active | 520nm | 150Vpk | 70 ms | 15 ms | 5 MOhms @ 10 s | 10 ~ 50kOhms @ 10 lux | -30°C ~ 75°C | Through Hole | Radial | - | ||
2,737 In Stock | 1 : ¥16.83000 Bulk | - | Bulk | Active | 520nm | 150Vpk | 60 ms | 25 ms | 1 MOhms @ 10 s | 10 ~ 100kOhms @ 10 lux | -30°C ~ 75°C | Through Hole | Radial | - | ||
1,284 In Stock | 1 : ¥55.34000 Bulk | - | Bulk | Active | 515nm | 320Vpk | - | - | 1 MOhms @ 5 s | 0.5 ~ 17kOhms @ 10 lux | -60°C ~ 75°C | Through Hole | Radial | TO-8 | ||
840 In Stock | 1 : ¥69.79000 Bulk | - | Bulk | Active | 690nm | 170Vpk | - | - | 67 kOhms @ 5 s | 25 ~ 250kOhms @ 1076 ~ 21 lux | -60°C ~ 75°C | Through Hole | Radial | TO-8 | ||
9,465 In Stock | 1 : ¥28.22000 Bulk | - | Bulk | Active | 615nm | 100Vpk | - | - | 1.3 MOhms @ 5 s | 1.34 ~ 2.66kOhms @ 21 lux | -60°C ~ 75°C | Through Hole | Radial | TO-18 | ||
907 In Stock | 1 : ¥40.98000 Bulk | - | Bulk | Active | 550nm | 120Vpk | - | - | 220 kOhms @ 5 s | 2.2 ~ 4.4kOhms @ 21 lux | -60°C ~ 75°C | Through Hole | Radial | TO-5 | ||
2,095 In Stock | 1 : ¥43.44000 Bulk | - | Bulk | Active | 550nm | 170Vpk | - | - | 100 kOhms @ 5 s | 1 ~ 2kOhms @ 21 lux | -60°C ~ 75°C | Through Hole | Radial | TO-8 | ||
7,788 In Stock | 1 : ¥47.44000 Bulk | - | Bulk | Active | 550nm | 100Vpk | - | - | 10 MOhms @ 10 s | 10 ~ 20kOhms @ 21 lux | -60°C ~ 75°C | Through Hole | Radial | TO-18 | ||
150 In Stock | 1 : ¥61.80000 Bulk | - | Bulk | Active | 550nm | 60Vpk | - | - | - | - | -60°C ~ 75°C | Through Hole | TO-18-2 | TO-18 | ||
0 In Stock Check Lead Time | 1 : ¥34.00000 Bulk | - | Bulk | Active | 550nm | 100Vpk | - | - | 670 kOhms @ 5 s | 0.7 ~ 10kOhms @ 10 lux | -60°C ~ 75°C | Through Hole | Radial | TO-18 | ||
0 In Stock Check Lead Time | 750 : ¥20.47819 Bulk | - | Bulk | Active | 615nm | 125Vpk | - | - | 1.3 MOhms @ 5 s | 400 ~ 800Ohms @ 21 lux | -60°C ~ 75°C | Through Hole | Radial | TO-5 |