3560-2-00-15-00-00-03-0 | |
---|---|
DigiKey Part Number | ED10067-ND |
Manufacturer | |
Manufacturer Product Number | 3560-2-00-15-00-00-03-0 |
Description | .060" DIAMETER STRAIGHT PINS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Gold 0.060" (1.52mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single Post | |
Terminal Style | Smooth | |
Pin Size - Above Flange | 0.060" (1.52mm) Dia | |
Pin Size - Below Flange | 0.060" (1.52mm) Dia | |
Length - Above Flange | - | |
Length - Below Flange | - | |
Length - Overall | 0.750" (19.00mm) | |
Flange Diameter | - | |
Mounting Hole Diameter | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.73500 | ¥37.35 |
25 | ¥3.41520 | ¥85.38 |
50 | ¥3.21320 | ¥160.66 |
100 | ¥3.08020 | ¥308.02 |
250 | ¥2.81224 | ¥703.06 |
500 | ¥2.67828 | ¥1,339.14 |
1,000 | ¥2.20951 | ¥2,209.51 |
2,500 | ¥2.00864 | ¥5,021.60 |