3560-0-00-15-00-00-03-0 | |
---|---|
DigiKey Part Number | ED10065-ND |
Manufacturer | |
Manufacturer Product Number | 3560-0-00-15-00-00-03-0 |
Description | .060" DIAMETER STRAIGHT PINS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Gold 0.060" (1.52mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single Post | |
Terminal Style | Smooth | |
Pin Size - Above Flange | 0.060" (1.52mm) Dia | |
Pin Size - Below Flange | 0.060" (1.52mm) Dia | |
Length - Above Flange | - | |
Length - Below Flange | - | |
Length - Overall | 0.250" (6.35mm) | |
Flange Diameter | - | |
Mounting Hole Diameter | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.83100 | ¥18.31 |
25 | ¥1.61240 | ¥40.31 |
50 | ¥1.48260 | ¥74.13 |
100 | ¥1.42440 | ¥142.44 |
250 | ¥1.27876 | ¥319.69 |
500 | ¥1.22064 | ¥610.32 |
1,000 | ¥1.01719 | ¥1,017.19 |
3,000 | ¥0.93001 | ¥2,790.03 |