PC Pin, Single Post Connectors

Results: 16
Manufacturer
Keystone ElectronicsMill-Max Manufacturing Corp.
Series
-1440150819331944195031374268542158505928604682509081
Terminal Style
Double EndSingle EndSingle End, Nail Head
Pin Size - Above Flange
0.016" (0.41mm) Dia0.017" (0.43mm) Dia0.019" (0.48mm)0.020" (0.51mm) Dia0.025" (0.64mm) Dia0.030" (0.76mm) Dia0.031" (0.79mm) Dia0.035" (0.89mm) Dia0.040" (1.02mm)0.040" (1.02mm) Dia0.058" (1.47mm) Dia0.059" (1.50mm) Dia0.067" (1.70mm) Dia0.118" (3.00mm) Dia
Pin Size - Below Flange
0.019" (0.48mm) Dia0.020" (0.51mm) Dia0.030" (0.76mm) Dia0.039" (0.99mm) Dia0.040" (1.02mm) Dia0.048" (1.22mm) Dia-
Length - Above Flange
0.051" (1.30mm)0.056" (1.42mm)0.082" (2.08mm)0.100" (2.54mm)0.105" (2.67mm)0.115" (2.92mm)0.150" (3.81mm)0.157" (3.99mm)0.170" (4.32mm)0.187" (4.75mm)0.218" (5.53mm)0.250" (6.35mm)0.256" (6.50mm)0.300" (7.62mm)
Length - Below Flange
0.028" (0.71mm)0.031" (0.79mm)0.059" (1.50mm)0.065" (1.65mm)0.100" (2.54mm)0.125" (3.18mm)0.180" (4.57mm)-
Length - Overall
0.081" (2.06mm)0.120" (3.05mm)0.125" (3.18mm)0.130" (3.30mm)0.140" (3.56mm)0.197" (5.00mm)0.201" (5.11mm)0.230" (5.84mm)0.265" (6.73mm)0.273" (6.93mm)0.302" (7.67mm)0.315" (8.00mm)0.345" (8.76mm)0.348" (8.84mm)
Flange Diameter
0.040" (1.02mm)0.042" (1.07mm)0.045" (1.14mm)0.046" (1.17mm)0.058" (1.47mm)0.060" (1.52mm)0.062" (1.57mm)0.070" (1.77mm)0.078" (1.98mm)0.100" (2.54mm)0.110" (2.79mm)0.125" (3.18mm)
Mounting Hole Diameter
0.023" (0.58mm)0.024" (0.61mm)0.029" (0.74mm)0.034" (0.86mm)0.039" (0.99mm)0.043" (1.09mm)0.044" (1.12mm)0.063" (1.60mm)0.110" (2.79mm)-
Mounting Type
Surface MountThrough Hole
Termination
Press-FitPress-Fit, KnurledSolder
Insulation
-Non-Insulated
Board Thickness
0.032" (0.81mm)0.062" (1.57mm)-
Contact Material
BrassBrass Alloy
Contact Finish
GoldTin
Contact Finish Thickness
10.0µin (0.25µm)20.0µin (0.51µm)200.0µin (5.08µm)
Stocking Options
Environmental Options
Media
Marketplace Product
16Results

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Terminal Style
Pin Size - Above Flange
Pin Size - Below Flange
Length - Above Flange
Length - Below Flange
Length - Overall
Flange Diameter
Mounting Hole Diameter
Mounting Type
Termination
Insulation
Board Thickness
Contact Material
Contact Finish
Contact Finish Thickness
13,585
In Stock
1 : ¥6.16000
Bulk
Bulk
Active
PC Pin
Single End, Nail Head
0.035" (0.89mm) Dia
-
0.115" (2.92mm)
-
0.130" (3.30mm)
0.060" (1.52mm)
0.039" (0.99mm)
Through Hole
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
12,740
In Stock
1 : ¥1.23000
Bulk
Bulk
Active
PC Pin
Single End
0.040" (1.02mm)
-
0.105" (2.67mm)
-
0.125" (3.18mm)
0.100" (2.54mm)
0.044" (1.12mm)
Surface Mount
Solder
-
-
Brass Alloy
Tin
200.0µin (5.08µm)
10,757
In Stock
1 : ¥1.31000
Bulk
Bulk
Active
PC Pin
Single End
0.016" (0.41mm) Dia
-
0.187" (4.75mm)
-
0.197" (5.00mm)
0.042" (1.07mm)
0.034" (0.86mm)
Through Hole
Press-Fit
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
28,025
In Stock
1 : ¥1.40000
Bulk
Bulk
Active
PC Pin
Single End, Nail Head
0.025" (0.64mm) Dia
-
0.250" (6.35mm)
-
0.265" (6.73mm)
0.060" (1.52mm)
0.029" (0.74mm)
Through Hole
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
5,368
In Stock
1 : ¥1.40000
Bulk
Bulk
Active
PC Pin
Single End
0.030" (0.76mm) Dia
-
0.218" (5.53mm)
-
0.230" (5.84mm)
0.045" (1.14mm)
0.034" (0.86mm)
Through Hole
Press-Fit, Knurled
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
7,291
In Stock
1 : ¥1.48000
Bulk
Bulk
Active
PC Pin
Single End
0.017" (0.43mm) Dia
0.019" (0.48mm) Dia
0.157" (3.99mm)
0.100" (2.54mm)
0.273" (6.93mm)
0.040" (1.02mm)
-
Through Hole
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
7,500
In Stock
1 : ¥1.56000
Bulk
Bulk
Active
PC Pin
Single End
0.020" (0.51mm) Dia
0.020" (0.51mm) Dia
0.170" (4.32mm)
0.125" (3.18mm)
0.315" (8.00mm)
0.045" (1.14mm)
0.024" (0.61mm)
Through Hole
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
43,965
In Stock
1 : ¥1.89000
Bulk
Bulk
Active
PC Pin
Single End
0.067" (1.70mm) Dia
-
0.100" (2.54mm)
-
0.120" (3.05mm)
0.125" (3.18mm)
0.110" (2.79mm)
Surface Mount
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
12,839
In Stock
1 : ¥1.89000
Bulk
Bulk
Active
PC Pin
Single End
0.118" (3.00mm) Dia
-
0.170" (4.32mm)
-
-
0.110" (2.79mm)
-
Surface Mount
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
33,558
In Stock
1 : ¥2.22000
Bulk
Bulk
Active
PC Pin
Double End
0.040" (1.02mm) Dia
0.030" (0.76mm) Dia
0.082" (2.08mm)
0.180" (4.57mm)
0.302" (7.67mm)
0.062" (1.57mm)
0.043" (1.09mm)
Through Hole
Solder
Non-Insulated
0.062" (1.57mm)
Brass Alloy
Gold
20.0µin (0.51µm)
4,536
In Stock
1 : ¥2.38000
Bulk
Bulk
Active
PC Pin
Single End
0.040" (1.02mm)
-
0.355" (9.02mm)
-
0.375" (9.53mm)
0.100" (2.54mm)
0.044" (1.12mm)
Surface Mount
Solder
-
-
Brass Alloy
Tin
200.0µin (5.08µm)
1352-1
1352-1
CONN PC PIN CIRC 0.031DIA GOLD
Keystone Electronics
79,934
In Stock
2,800
Factory
1 : ¥3.28000
Bulk
-
Bulk
Active
PC Pin
Single End
0.031" (0.79mm) Dia
0.040" (1.02mm) Dia
0.300" (7.62mm)
0.028" (0.71mm)
0.348" (8.84mm)
0.070" (1.77mm)
0.043" (1.09mm)
Through Hole
Solder
Non-Insulated
0.032" (0.81mm)
Brass
Gold
10.0µin (0.25µm)
2,665
In Stock
1 : ¥3.53000
Bulk
Bulk
Active
PC Pin
Single End
0.020" (0.51mm) Dia
0.020" (0.51mm) Dia
0.150" (3.81mm)
0.031" (0.79mm)
0.201" (5.11mm)
0.046" (1.17mm)
0.024" (0.61mm)
Through Hole
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
3,347
In Stock
1 : ¥4.93000
Bulk
-
Bulk
Active
PC Pin
Single End
0.059" (1.50mm) Dia
0.039" (0.99mm) Dia
0.256" (6.50mm)
0.059" (1.50mm)
0.345" (8.76mm)
0.078" (1.98mm)
0.063" (1.60mm)
Through Hole
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
1,129
In Stock
1 : ¥6.08000
Bulk
Bulk
Active
PC Pin
Single End
0.058" (1.47mm) Dia
0.048" (1.22mm) Dia
0.056" (1.42mm)
0.065" (1.65mm)
0.140" (3.56mm)
0.058" (1.47mm)
-
Surface Mount
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
931
In Stock
1 : ¥4.10000
Bulk
Bulk
Active
PC Pin
Single End
0.019" (0.48mm)
-
0.051" (1.30mm)
-
0.081" (2.06mm)
0.078" (1.98mm)
0.023" (0.58mm)
Surface Mount
Solder
-
-
Brass Alloy
Gold
20.0µin (0.51µm)
Showing
of 16

PC Pin, Single Post Connectors


PC pin terminals or single post connectors are male gendered, single conductor devices, typically used on circuit boards. They are defined by the terminal type (double end, flanged, pc pin, single post), their terminal style (double end, flanged, pin retention, single end, smooth, wire), and their pin diameter or mounting hole diameter. Other parameters include overall length, mounting type (board edge, free-hanging, press fit, surface mount, through-hole), termination, etc.