1440-0-00-80-00-00-03-0 | |
---|---|
DigiKey Part Number | 54-1440-0-00-80-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 1440-0-00-80-00-00-03-0 |
Description | SURFACE MOUNT PIN, .125" LONG SL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Surface Mount Tin 0.040" (1.02mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.105" (2.67mm) | |
Length - Below Flange | - | |
Length - Overall | 0.125" (3.18mm) | |
Flange Diameter | 0.100" (2.54mm) | |
Mounting Hole Diameter | 0.044" (1.12mm) | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Insulation | - | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.05900 | ¥10.59 |
25 | ¥0.94240 | ¥23.56 |
50 | ¥0.88000 | ¥44.00 |
100 | ¥0.81690 | ¥81.69 |
250 | ¥0.72280 | ¥180.70 |
500 | ¥0.69142 | ¥345.71 |
1,000 | ¥0.56574 | ¥565.74 |
2,500 | ¥0.55334 | ¥1,383.35 |