PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,551 In Stock | 1 : ¥6.65000 Bulk | Bulk | Active | PC Pin | Single End | 0.025" (0.64mm) Dia | - | 0.150" (3.81mm) | 0.051" (1.30mm) | 0.221" (5.61mm) | 0.050" (1.27mm) | 0.035" (0.89mm) | Through Hole | Swage | Non-Insulated | 0.031" (0.79mm) | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
4,112 In Stock | 1 : ¥1.89000 Bulk | Bulk | Active | Single Post | Smooth | 0.020" (0.51mm) Dia | 0.020" (0.51mm) Dia | - | - | - | - | - | Through Hole, Right Angle | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
3,999 In Stock | 1 : ¥3.78000 Bulk | Bulk | Active | Single Post | Smooth | 0.060" (1.52mm) Dia | 0.060" (1.52mm) Dia | - | - | - | - | - | Through Hole, Right Angle | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
216 In Stock | 1 : ¥2.13000 Bulk | Bulk | Active | Single Post | Smooth | 0.030" (0.76mm) Dia | 0.030" (0.76mm) Dia | - | - | - | - | - | Through Hole, Right Angle | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
76 In Stock | 1 : ¥9.28000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | - | 0.082" (2.08mm) | - | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole, Right Angle | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 10.0µin (0.25µm) |