3760-0-14-15-00-00-03-0 | |
---|---|
DigiKey Part Number | ED10071-ND |
Manufacturer | |
Manufacturer Product Number | 3760-0-14-15-00-00-03-0 |
Description | .060" DIAMETER RIGHT ANGLE PINS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole, Right Angle Gold 0.060" (1.52mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single Post | |
Terminal Style | Smooth | |
Pin Size - Above Flange | 0.060" (1.52mm) Dia | |
Pin Size - Below Flange | 0.060" (1.52mm) Dia | |
Length - Above Flange | - | |
Length - Below Flange | - | |
Length - Overall | - | |
Flange Diameter | - | |
Mounting Hole Diameter | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.27600 | ¥32.76 |
25 | ¥2.99480 | ¥74.87 |
50 | ¥2.81920 | ¥140.96 |
100 | ¥2.70270 | ¥270.27 |
250 | ¥2.46752 | ¥616.88 |
500 | ¥2.34998 | ¥1,174.99 |
1,000 | ¥1.93866 | ¥1,938.66 |
2,500 | ¥1.76245 | ¥4,406.12 |