0760-0-18-15-13-27-10-0 | |
---|---|
DigiKey Part Number | 0760-0-18-15-13-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 0760-0-18-15-13-27-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.048" ~ 0.064" (1.22mm ~ 1.63mm) No Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit | |
Length - Overall | 0.520" (13.21mm) | |
Accepts Pin Diameter | 0.048" ~ 0.064" (1.22mm ~ 1.63mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.088" (2.24mm) | |
Mounting Hole Diameter | 0.106" (2.69mm) | |
Flange Diameter | 0.119" (3.02mm) | |
Tail Diameter | - | |
Socket Depth | 0.260" (6.60mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.43000 | ¥21.43 |
10 | ¥19.49000 | ¥194.90 |
25 | ¥18.45880 | ¥461.47 |
50 | ¥18.03040 | ¥901.52 |
100 | ¥17.17240 | ¥1,717.24 |
250 | ¥15.02592 | ¥3,756.48 |
500 | ¥14.59670 | ¥7,298.35 |
1,000 | ¥12.45009 | ¥12,450.09 |
3,000 | ¥11.59145 | ¥34,774.35 |