1140-0-01-15-00-00-03-0 | |
---|---|
DigiKey Part Number | ED11372-ND |
Manufacturer | |
Manufacturer Product Number | 1140-0-01-15-00-00-03-0 |
Description | CONN PC PIN CIRC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Wire | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.274" (6.96mm) | |
Length - Below Flange | - | |
Length - Overall | 0.452" (11.48mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Mounting Hole Diameter | 0.057" (1.45mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.25400 | ¥52.54 |
25 | ¥5.03760 | ¥125.94 |
50 | ¥4.93240 | ¥246.62 |
100 | ¥4.71740 | ¥471.74 |
250 | ¥4.28848 | ¥1,072.12 |
500 | ¥3.85976 | ¥1,929.88 |
1,000 | ¥3.43088 | ¥3,430.88 |
3,000 | ¥3.10922 | ¥9,327.66 |