PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
216 In Stock | 1 : ¥2.13000 Bulk | Bulk | Active | Single Post | Smooth | 0.030" (0.76mm) Dia | 0.030" (0.76mm) Dia | - | - | - | - | - | Through Hole, Right Angle | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.45608 Bulk | Bulk | Active | Single Post | Smooth | 0.030" (0.76mm) Dia | 0.030" (0.76mm) Dia | - | - | - | - | - | Through Hole, Right Angle | Solder | Non-Insulated | - | Brass Alloy | Tin | 200.0µin (5.08µm) |