5081-0-43-80-09-27-10-0 | |
---|---|
DigiKey Part Number | 54-5081-0-43-80-09-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 5081-0-43-80-09-27-10-0 |
Description | FIBRE PLUG RECEPTACLE FOR .015" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.018" (0.38mm ~ 0.46mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.060" (1.52mm) | |
Accepts Pin Diameter | 0.015" ~ 0.018" (0.38mm ~ 0.46mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Flange Diameter | 0.050" (1.27mm) | |
Tail Diameter | - | |
Socket Depth | 0.051" (1.30mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.85900 | ¥38.59 |
25 | ¥3.69760 | ¥92.44 |
50 | ¥3.62060 | ¥181.03 |
100 | ¥3.46210 | ¥346.21 |
250 | ¥3.14764 | ¥786.91 |
500 | ¥2.83288 | ¥1,416.44 |
1,000 | ¥2.77081 | ¥2,770.81 |