TSZ121ICT | |
---|---|
DigiKey Part Number | 497-13509-2-ND - Tape & Reel (TR) 497-13509-1-ND - Cut Tape (CT) 497-13509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSZ121ICT |
Description | IC OPAMP ZERO-DRIFT 1CIRC SC70-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSZ121ICT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.19V/µs | |
Gain Bandwidth Product | 400 kHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 31µA | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥11.15700 | ¥111.57 |
25 | ¥10.52480 | ¥263.12 |
100 | ¥8.96670 | ¥896.67 |
250 | ¥8.41964 | ¥2,104.91 |
500 | ¥7.36716 | ¥3,683.58 |
1,000 | ¥6.10424 | ¥6,104.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.68324 | ¥17,049.72 |
6,000 | ¥5.47274 | ¥32,836.44 |
15,000 | ¥5.26225 | ¥78,933.75 |