Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,323 In Stock | 1 : ¥25.76000 Bulk | Bulk | Active | LED | Green | - | - | Vf (Typ), If (Max) | 2.2V | 30mA | Round | 0.25" (6.35mm) | - | Round with Domed Top | 30mcd | 562nm | - | Wire Leads - 6" (152.40mm) | - | - | |||
5,555 In Stock | 1 : ¥29.84000 Bulk | Bulk | Active | LED | Green | - | Diffused | Vf (Typ), If (Max) | 2.2V | 30mA | Round | 0.16" (4.06mm) | 3mm, T-1 | Round with Domed Top | 16mcd | 562nm | - | Wire Leads - 4.4" (111.80mm) | - | - | |||
15,352 In Stock | 1 : ¥53.73000 Bulk | Bulk | Active | LED | Red | - | - | - | 24V | - | Round | 0.50" (12.70mm) | - | Round with Domed Top | - | - | - | Wire Leads - 4.6" (116.84mm) | - | - | |||
7,891 In Stock | 1 : ¥62.65000 Bag | Bag | Active | LED | Green | Green | - | AC | 105V ~ 125V | - | Round | 0.50" (12.70mm) | - | Round with Domed Top | - | - | - | Wire Leads - 4.6" (116.84mm) | - | - | |||
4,227 In Stock | 1 : ¥63.42000 Bulk | Bulk | Active | LED | Green | Green | Diffused | AC | 125V ~ 250V | - | Round | 0.31" (7.87mm) | 7.50mm Dia | Round with Flat Top | - | - | - | Wire Leads - 8" (203.20mm) | - | - | |||
6,151 In Stock | 1 : ¥82.80000 Bulk | Bulk | Active | LED | Red | Red | - | AC/DC | 24V | - | Round | 0.50" (12.70mm) | - | Round with Domed Top | - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | |||
2,271 In Stock | 1 : ¥82.80000 Bulk | Bulk | Active | LED | Green | Green | - | AC/DC | 24V | - | Round | 0.50" (12.70mm) | - | Round with Domed Top | - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | |||
710 In Stock | 1 : ¥28.99000 Bag | Bag | Active | LED | Green | - | - | DC | 24V | 20mA | Round | 0.50" (12.70mm) | 13.97mm Dia | Round with Domed Top | 140mcd | - | - | Wire Leads - 4.54" (115.32mm) | - | - | |||
368 In Stock | 1 : ¥30.09000 Bulk | Bulk | Active | LED | Red | Red | Diffused | DC | 24V | 20mA | Round | 0.315" (8.00mm) | 5mm, T-1 3/4 | Round with Domed Top | 10mcd | 700nm | 30° | PC Pin | - | - | |||
133 In Stock | 1 : ¥32.73000 Bulk | Bulk | Active | LED | Green | Green | - | AC/DC | 24V | 20mA | Round | 0.87" (22.00mm) | 29.00mm Dia | Round with Flat Top | 8000 ~ 10000mcd | - | 60° | Screw Terminal | IP50 | - | |||
199 In Stock | 1 : ¥52.96000 Bulk | Bulk | Active | LED | Green | Green | - | AC/DC | 24V | 20mA | Round | 0.24" (6.00mm) | 8.00mm Dia | Round with Flat Top | 8000 ~ 10000mcd | - | 60° | Wire Leads - 7.3" (185.42mm) | IP65 | - | |||
293 In Stock | 1 : ¥76.51000 Bulk | Bulk | Active | LED | Yellow | - | - | - | 24V | - | Round | 0.50" (12.70mm) | - | Round with Domed Top | - | - | - | Wire Leads - 4.6" (116.84mm) | - | - | |||
78 In Stock | 1 : ¥59.76000 Bulk | Bulk | Active | LED | Red | Red | - | AC/DC | 24V | 20mA | Round | 0.31" (8.00mm) | 10mm, T-3 1/8 | Round with Flat Top | 1000 ~ 1500mcd | - | 150° | Wire Leads - 7.3" (185.42mm) | IP65 | - |