SIT2001BI-S2-33E-12.000000 | |
---|---|
DigiKey Part Number | 1473-SIT2001BI-S2-33E-12.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2001BI-S2-33E-12.000000 |
Description | MEMS OSC XO 12.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SIT2001BI-S2-33E-12.000000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥12.71700 | ¥127.17 |
50 | ¥12.41820 | ¥620.91 |
100 | ¥10.64480 | ¥1,064.48 |
500 | ¥10.34896 | ¥5,174.48 |
1,000 | ¥8.72267 | ¥8,722.67 |
2,500 | ¥8.27919 | ¥20,697.97 |
5,000 | ¥7.98349 | ¥39,917.45 |
10,000 | ¥7.68781 | ¥76,878.10 |