SIT1602BI-22-33S-6.000000 | |
---|---|
DigiKey Part Number | 1473-SIT1602BI-22-33S-6.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-22-33S-6.000000 |
Description | MEMS OSC XO 6.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 6 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 6 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥11.45100 | ¥114.51 |
50 | ¥11.18200 | ¥559.10 |
100 | ¥9.58380 | ¥958.38 |
500 | ¥9.31794 | ¥4,658.97 |
1,000 | ¥7.85367 | ¥7,853.67 |
2,500 | ¥7.45431 | ¥18,635.78 |
5,000 | ¥7.18808 | ¥35,940.40 |
10,000 | ¥6.92186 | ¥69,218.60 |