LH1510AAB | |
---|---|
DigiKey Part Number | LH1510AAB-ND |
Manufacturer | |
Manufacturer Product Number | LH1510AAB |
Description | SSR RELAY SPST-NO 200MA 0-200V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LH1510AAB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | - | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 200 mA | |
On-State Resistance (Max) | 15 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | cUL, DIN, FIMKO, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.37000 | ¥26.37 |
10 | ¥24.67900 | ¥246.79 |
25 | ¥21.93840 | ¥548.46 |
50 | ¥20.84060 | ¥1,042.03 |
100 | ¥19.74390 | ¥1,974.39 |
250 | ¥17.54988 | ¥4,387.47 |
500 | ¥16.45298 | ¥8,226.49 |
1,000 | ¥15.35615 | ¥15,356.15 |
5,000 | ¥14.80771 | ¥74,038.55 |