RN5VD30AA-TR-FE | |
---|---|
DigiKey Part Number | 2129-RN5VD30AA-TR-FETR-ND - Tape & Reel (TR) 2129-RN5VD30AA-TR-FECT-ND - Cut Tape (CT) 2129-RN5VD30AA-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN5VD30AA-TR-FE |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.80900 | ¥38.09 |
25 | ¥3.66480 | ¥91.62 |
100 | ¥3.17140 | ¥317.14 |
250 | ¥2.88984 | ¥722.46 |
500 | ¥2.67836 | ¥1,339.18 |
1,000 | ¥2.39636 | ¥2,396.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.26949 | ¥6,808.47 |
6,000 | ¥2.10034 | ¥12,602.04 |
15,000 | ¥1.95937 | ¥29,390.55 |