MC2016Z33.3333C19XSH | |
---|---|
DigiKey Part Number | 478-MC2016Z33.3333C19XSHTR-ND - Tape & Reel (TR) 478-MC2016Z33.3333C19XSHCT-ND - Cut Tape (CT) 478-MC2016Z33.3333C19XSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC2016Z33.3333C19XSH |
Description | XTAL OSC XO 33.3333MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33.3333 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | MC2016Z33.3333C19XSH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 33.3333 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥11.29800 | ¥112.98 |
50 | ¥11.03280 | ¥551.64 |
100 | ¥9.45680 | ¥945.68 |
500 | ¥9.19406 | ¥4,597.03 |
1,000 | ¥7.74928 | ¥7,749.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.74929 | ¥15,498.58 |
4,000 | ¥7.35525 | ¥29,421.00 |
6,000 | ¥7.09257 | ¥42,555.42 |
10,000 | ¥6.82988 | ¥68,298.80 |