LAN8830-V/PSA | |
---|---|
DigiKey Part Number | 150-LAN8830-V/PSA-ND |
Manufacturer | |
Manufacturer Product Number | LAN8830-V/PSA |
Description | IC TXRX FULL/HALF 4/4 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full, Half Ethernet 48-VQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full, Half | |
Data Rate | 10Mbps, 100Mbps, 1Gbps | |
Voltage - Supply | 1.067V ~ 1.21V, 2.375V ~ 2.75V, 3.135V ~ 3.63V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.91000 | ¥37.91 |
25 | ¥31.53800 | ¥788.45 |
100 | ¥30.49670 | ¥3,049.67 |