2SD2537T100V | |
---|---|
DigiKey Part Number | 2SD2537T100VTR-ND - Tape & Reel (TR) 2SD2537T100VCT-ND - Cut Tape (CT) 2SD2537T100VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2537T100V |
Description | TRANS NPN 25V 1.2A MPT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 1.2 A 200MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD2537T100V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.2 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 500mA | |
Current - Collector Cutoff (Max) | 300nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 820 @ 500mA, 5V | |
Power - Max | 2 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.82100 | ¥58.21 |
100 | ¥4.03020 | ¥403.02 |
500 | ¥3.36716 | ¥1,683.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.86571 | ¥2,865.71 |
2,000 | ¥2.55227 | ¥5,104.54 |
5,000 | ¥2.41792 | ¥12,089.60 |
10,000 | ¥2.23881 | ¥22,388.10 |
25,000 | ¥2.21665 | ¥55,416.25 |