2SC5824T100Q | |
---|---|
DigiKey Part Number | 2SC5824T100QTR-ND - Tape & Reel (TR) 2SC5824T100QCT-ND - Cut Tape (CT) 2SC5824T100QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC5824T100Q |
Description | TRANS NPN 60V 3A MPT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 200MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5824T100Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.55600 | ¥45.56 |
100 | ¥3.16900 | ¥316.90 |
500 | ¥2.47444 | ¥1,237.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.01124 | ¥2,011.24 |
2,000 | ¥1.79791 | ¥3,595.82 |
5,000 | ¥1.70647 | ¥8,532.35 |
10,000 | ¥1.58458 | ¥15,845.80 |
25,000 | ¥1.54801 | ¥38,700.25 |
50,000 | ¥1.50855 | ¥75,427.50 |