10142048-22 | |
---|---|
DigiKey Part Number | 223-10142048-22TR-ND - Tape & Reel (TR) 223-10142048-22CT-ND - Cut Tape (CT) 223-10142048-22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10142048-22 |
Description | HTU31D I.C 31D RH/T DGTL R5000 4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Digital, I2C ±2% RH 5 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 10142048-22 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Digital, I2C | |
Output | - | |
Accuracy | ±2% RH | |
Response Time | 5 s | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2.5x2.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.61000 | ¥33.61 |
10 | ¥25.18500 | ¥251.85 |
25 | ¥22.38960 | ¥559.74 |
50 | ¥21.26880 | ¥1,063.44 |
100 | ¥20.70920 | ¥2,070.92 |
500 | ¥17.35054 | ¥8,675.27 |
1,000 | ¥16.23125 | ¥16,231.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥15.11180 | ¥75,559.00 |