Programmed by Digi-Key

SIT8918BE-12-33E-8.000000

DigiKey Part Number
1473-SIT8918BE-12-33E-8.000000-ND
Manufacturer
Manufacturer Product Number
SIT8918BE-12-33E-8.000000
Description
MEMS OSC XO 8.0000MHZ LVCMOS SMD
Customer Reference
Detailed Description
8 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
8 MHz
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.82000¥22.82
10¥22.33100¥223.31
50¥21.26660¥1,063.33
100¥18.60830¥1,860.83
500¥18.07684¥9,038.42
1,000¥15.41851¥15,418.51
2,500¥14.35517¥35,887.92
5,000¥13.82349¥69,117.45
Manufacturers Standard Package